WR-40P-VF-N1-R1500

JAE Electronics
656-WR40PVFN1R1500R
WR-40P-VF-N1-R1500

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine 40p plug SMT R/A
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1500   Múltiples: 1500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 1500)
$1.79 $2,685.00

Atributo del producto Valor de atributo Seleccionar atributo
JAE Electronics
Categoría de producto: Conectores placa a placa y Mezzanine
RoHS:  
WR
Reel
Marca: JAE Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: JP
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 1500
Subcategoría: Board to Board & Mezzanine Connectors
Nombre comercial: WR
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

WR Board-to-Board Connectors

JAE Electronics WR Board-to-Board Connectors feature a ribbon contact design on 0.5mm (0.020") centers with nine varieties (4mm to 9mm) of parallel board-to-board distance. These low-profile, high-density connectors are ideal for right-angle / parallel board-to-board connections. Metal hold-downs on both ends of the right-angle type prevent floating up during automatic mounting, and the PCB area beneath the insulator may be used for circuit traces. Applications for JAE Electronics WR Board-to-Board Connectors include camcorders, cellular phones, notebook PCs, and other equipment that requires high-density packaging.

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.