IXFK170N20P

IXYS
747-IXFK170N20P
IXFK170N20P

Fabricante:

Descripción:
Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) 170 Amps 200V 0.014 Rds
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
26 Semanas Tiempo estimado de producción de fábrica.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 300   Múltiples: 25
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$18.52 $5,556.00

Atributo del producto Valor de atributo Seleccionar atributo
IXYS
Categoría de producto: Transistor metal-óxido-semiconductor de efecto de campo (MOSFET)
RoHS:  
Si
Through Hole
TO-264-3
N-Channel
1 Channel
200 V
170 A
14 mOhms
- 20 V, 20 V
5 V
185 nC
- 55 C
+ 175 C
1.25 kW
Enhancement
HiPerFET
Tube
Marca: IXYS
Configuración: Single
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: KR
Tiempo de caída: 14 ns
Transconductancia hacia delante - Mín.: 45 S
Tipo de producto: MOSFETs
Tiempo de subida: 25 ns
Serie: IXFK170N20
Cantidad de empaque de fábrica: 25
Subcategoría: Transistors
Tipo de transistor: 1 N-Channel
Tiempo de retardo de apagado típico: 50 ns
Tiempo típico de demora de encendido: 40 ns
Peso de la unidad: 10 g
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541500000
MXHTS:
85415001
ECCN:
EAR99

Polar HiPerFET Power MOSFETs

IXYS Polar™ HiPerFETs Power MOSFETs combine the strengths of the Polar Standard family with a faster body diode. The faster body diode's reverse recovery time (trr) is reduced to make them suitable for phase-shift bridges motor control and uninterruptible power supply applications (UPS). This family of MOSFETs provides the lowest RDS(on), low RthJC, low Qg, and enhanced dv/dt capability.

Gen1 Trench Gate Power MOSFETs

IXYS Gen1 Trench Gate Power MOSFETs are ideally suited for low voltage/ high current applications, requiring an exceedingly low RDS(ON), enabling very low power dissipation. This, combined with wide-ranging operating junction temperature, from -40°C to 175°C, make them suitable candidates for automobile applications and other similar demanding applications in harsh environments.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.