IXFH80N30P3

IXYS
747-IXFH80N30P3
IXFH80N30P3

Fabricante:

Descripción:
Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) Polar3 HiPerFET Power MOSFET
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
$8.78 $8.78
$6.39 $63.90
$5.32 $638.40
$4.74 $2,417.40
$4.42 $4,508.40

Atributo del producto Valor de atributo Seleccionar atributo
IXYS
Categoría de producto: Transistor metal-óxido-semiconductor de efecto de campo (MOSFET)
Si
Through Hole
TO-247-3
N-Channel
1 Channel
HiPerFET
Tube
Marca: IXYS
Configuración: Single
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Tipo de producto: MOSFETs
Serie: IXFH80N30
Cantidad de empaque de fábrica: 30
Subcategoría: Transistors
Tipo de transistor: 1 N-Channel
Peso de la unidad: 6 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8541210000
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
8542900006
TARIC:
8541900000
MXHTS:
8541900299
ECCN:
EAR99

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.