DSEP40-03AS

IXYS
747-DSEP40-03AS
DSEP40-03AS

Fabricante:

Descripción:
Rectificadores 40 Amps 300V

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,127

Existencias:
2,127 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
29 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 800)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$5.13 $5.13
$3.41 $34.10
$2.76 $276.00
$2.45 $1,225.00
Envase tipo carrete completo (pedir en múltiplos de 800)
$2.09 $1,672.00
4,800 Presupuesto
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Producto similar

IXYS DSEP40-03AS-TRL
IXYS
Rectificadores RECT 300V 40A SM FAST RCVR

Atributo del producto Valor de atributo Seleccionar atributo
IXYS
Categoría de producto: Rectificadores
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
300 V
40 A
Fast Recovery Rectifiers
Single
1.2 V
340 A
5 uA
35 ns
- 55 C
+ 175 C
DSEPxx
Reel
Cut Tape
MouseReel
Marca: IXYS
Sensibles a la humedad: Yes
Dp - Disipación de potencia : 175 W
Producto: Rectifiers
Tipo de producto: Rectifiers
Cantidad de empaque de fábrica: 800
Subcategoría: Diodes & Rectifiers
Alias de las piezas n.º: DSEP40-03AS-TRL
Peso de la unidad: 1.600 g
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Off-Board Charger Sub-Unit Power Converters

Littelfuse Off-Board Charger Sub-Unit Power Converters are required for DC charging stations capable of charging to 80% SOC in under 30 minutes. These fast-charging applications require modular power converters, which can be paralleled to cater to different power levels, thereby enabling fast charging. The most critical parameters are energy density and system efficiency. A sub-unit power converter in a DC charging station consists of an AC/DC power stage and DC/DC power stage integrated into the charging station.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.