KPTC6F10-6S-R

ITT Cannon
965-KPTC6F10-6S-R
KPTC6F10-6S-R

Fabricante:

Descripción:
Conector Espec. Circular MIL
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
19 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 500   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$43.49 $21,745.00

Atributo del producto Valor de atributo Seleccionar atributo
ITT Cannon
Categoría de producto: Conector Espec. Circular MIL
RoHS:  
Plugs
Straight
MIL-DTL-26482 I
Cable
KPTC
Marca: ITT Cannon
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PL
Ángulo de montaje: Straight
Tipo de producto: Circular MIL Spec Connector
Cantidad de empaque de fábrica: 1
Subcategoría: Circular Connectors
Alias de las piezas n.º: 121659-5459
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
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KP Series Connectors

ITT Cannon KP Series Connectors provide signal solutions for multiple critical industrial applications. The KP Series includes three types of connectors: KPSE, KPT, and KPTC. The KPSE is the high-performance crimp contact solution with a clip-in retention system for quick, simple assembly. The KPT features both solder pot and glued-in contacts, while the KPTC has a simpler design and avoids the high-performance clip-in solution of the KPSE and the glued contact assembly of the KPT.  All three connectors of the KP Series feature a secure 3-point locking system and a five-way polarization for precise alignment. ITT Cannon KP Series Connectors are fully interchangeable and intermateable with connectors qualified and designed for MIL-DTL-26482 and VG95328.