LFXTAL003560Bulk

IQD
449-LFXTAL003560BULK
LFXTAL003560Bulk

Fabricante:

Descripción:
Cristales 10.695MHz 30pF -10C 60C

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 754

Existencias:
754 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.93 $0.93
$0.794 $7.94
$0.775 $19.38
$0.658 $65.80
$0.617 $185.10
$0.597 $298.50
$0.591 $591.00
$0.551 $1,377.50
$0.522 $2,610.00

Atributo del producto Valor de atributo Seleccionar atributo
IQD Frequency Products
Categoría de producto: Cristales
RoHS:  
10.695 MHz
30 pF
20 PPM
30 PPM
HC-49
- 10 C
+ 60 C
Radial
35 Ohms
1 mW
11.05 mm
4.65 mm
13.46 mm
HC49
Bulk
Marca: IQD
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Espaciado de conductor: 4.88 mm
Estilo de montaje: Through Hole
Producto: Crystals
Tipo de producto: Crystals
Cantidad de empaque de fábrica: 100
Subcategoría: Crystals
Tipo: Quartz Crystal
Peso de la unidad: 1 g
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
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

HC49x Series Crystals

IQD HC49x Crystals include many series, such as HC49, HC49/3.5H, HC49/3HSMX, HC49/4H, and HC49/4HSMX. These crystals offer exceptional stability and reliability for high-frequency applications. With a frequency range from 1.84MHz to 120.7MHz, these crystals are ideal for telecommunications, computing, and industrial control systems. The HC49 Series Crystals feature a low aging rate, high shock and vibration resistance, and excellent temperature stability, ensuring precise frequency control in demanding environments. IQD HC49x Series Crystals are available in various package options, including through-hole and surface-mount, to suit diverse design requirements.