PC-1634(10)

Hirose Connector
798-PC-1634(10)
PC-1634(10)

Fabricante:

Descripción:
Alojamientos de cables y cabecera

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 44

Existencias:
44 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$4.49 $4.49
$4.01 $40.10
$3.86 $77.20
$3.31 $331.00
$3.10 $806.00
$2.90 $1,450.00
$2.71 $2,710.00
$2.63 $6,575.00
5,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Headers
Receptacle
34 Position
2.5 mm (0.098 in)
3 Row
Cable Mount / Free Hanging
Crimp
Straight
Pin (Male)
1600
Sumicon
- 55 C
+ 85 C
Bulk
Marca: Hirose Connector
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: JP
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 20
Subcategoría: Headers & Wire Housings
Alias de las piezas n.º: 216-0341-3-10
Peso de la unidad: 5.800 g
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
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Sumicon 1600 Series Rectangular Connectors

Hirose Electric Sumicon 1600 Series Rectangular Connectors are a family of headers, wire housings, contacts, and accessories. The Sumicon 1600 series supports projects needing 8, 12, 16, 20, 24, 28, 34, 45, or 60 contacts. These connectors keep spliced wires hidden inside the housing for increased insulation while using a press-fit design for easy and reliable use. Available connector units include soldering, wire wrapping, and crimping types. These connectors allow for straight or right-angle dip soldering onto a PCB. Easily-mountable plastic locks are available for using the connectors separately. Additional accessories include plug cases, stoppers, as well as side- and touch-lock type plug shells and receptacle brackets. The customizability and interchangeability of the Hirose Electric Sumicon 1600 series make these connectors a versatile solution to many applications including data, signal, and radio equipment.