9791

Heyco
836-9791
9791

Fabricante:

Descripción:
Uniones para conductos y accesorios HFC-Z 1-90

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Heyco
Categoría de producto: Uniones para conductos y accesorios
RoHS:  
Conduit Fittings
Angled Fittings
Elbow, 90 Degree
NPT 1 in
98 mm
Zinc
Marca: Heyco
Serie: HFC-Z
Cantidad de empaque de fábrica: 25
Subcategoría: Wire & Cable Management
Nombre comercial: Heyco-Flex
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
HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.

Heyco-Flex™ Metallic Liquid Tight Conduit Fittings

Heyco Heyco-Flex™ Metallic Liquid Tight Conduit Fittings feature cost-effective die-cast zinc construction that provides durability and resists rough environments. These conduit fittings are suitable for both wet and dry locations and provide a smooth connection with no sharp edges to strip wire. The Heyco-Flex liquid-tight conduit fittings can fit various common sizes of non-metallic liquid-tight conduits. These conduit fittings require Teflon tape on the connector threads when used in tapped holes, while for other applications they require an O-ring and locknut to achieve a liquid-tight seal. The Heyco-Flex liquid-tight conduit fittings UL certified and DFARS compliant. Typical applications include transformer connections, air conditioning, and heating.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
6 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$17.07 $17.07
$14.50 $145.00
$13.60 $340.00
$12.95 $647.50
$12.33 $1,233.00
$11.56 $2,890.00
$11.01 $5,505.00