CAP-45/440

Hartland Controls / Littelfuse
576-CAP-45/440
CAP-45/440

Fabricante:

Descripción:
Capacitores de inicio del motor y capacitores de funcionamiento del motor 45 MFD 370/440V OVAL CAP
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
20 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$39.48 $39.48
$35.57 $355.70

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Capacitores de inicio del motor y capacitores de funcionamiento del motor
RoHS:  
Motor Run Capacitors
45 uF
440 VAC
Quick Connect
60000 Hour
- 40 C
+ 70 C
HCK
Bulk
Marca: Hartland Controls / Littelfuse
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Dieléctrico: Aluminum
Corriente de fuga: 30 uA
Número de clavijas: 2 Pin
Tipo de producto: Motor Capacitors
Cantidad de empaque de fábrica: 10
Tolerancia: 3 %
Nombre comercial: Hartland Controls
Tipo: Oval Run Capacitors
Alias de las piezas n.º: HCKS450V440999Z
Peso de la unidad: 226.796 g
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
8532290040
ECCN:
EAR99

HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

HCK Motor Run Capacitors

Hartland Controls / Littelfuse HCK Motor Run Capacitors feature a round or oval case, aluminum oil-filled construction, and single- or dual-rated values. These start capacitors boost the current or reduce the power factor to an electrical motor. The series is designed and manufactured in accordance with UL 810 and EIA standard RS-456 as well as in-house tested and validated. Hartland Controls / Littelfuse HCK Motor Run Capacitors offer 370VAC and 440VAC rated voltage as standard, 0.1% maximum dissipation factor, and 30µA maximum leakage current. The capacitors provide a 22,000-hour typical operating life with 94% survival. Common applications include HVACs, pools and spas, motors, food and beverage, and electronics.