MINIBEND-5HT

HUBER+SUHNER
455-MINIBEND-5HT
MINIBEND-5HT

Fabricante:

Descripción:
Ensambles de cable RF flexible coaxial cbl assy 24 GHz
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
8 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$82.52 $82.52
$74.08 $740.80
$71.23 $1,780.75
$68.85 $3,442.50
$61.06 $6,106.00

Atributo del producto Valor de atributo Seleccionar atributo
HUBER+SUHNER
Categoría de producto: Ensambles de cable RF
RoHS:  
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
127 mm (5 in)
50 Ohms
24 GHz
Marca: HUBER+SUHNER
Conector Polaridad A: Normal
Conector Polaridad B: Normal
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CR
Frecuencia mínima: 0 Hz
Polaridad: Normal
Tipo de producto: RF Cable Assemblies
Serie: Minibend
Cantidad de empaque de fábrica: 1
Subcategoría: Cable Assemblies
Nombre comercial: Astrolab
Alias de las piezas n.º: 80363218
Peso de la unidad: 150 g
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
8544422000
TARIC:
8544200090

MINIBEND™ Coaxial Cable Assemblies

HUBER+SUHNER MINIBEND™ Coaxial Cable Assemblies are standard flexible cables that are a direct replacement for 0.086" semi-rigid cables. These cables offer 50Ω impedance and are applicable up to 65GHz frequency. The series is designed for use in low-profile, internal, and point-to-point interconnections between RF modules. The MINIBEND microwave coaxial cables are high-performance tested and come pre-assembled in a variety of standard lengths and connector configurations. HUBER+SUHNER MINIBEND Coaxial Cable Assemblies are triple shielded for high isolation and eliminate the need for right-angle connectors.

MICROBEND™, MINIBEND™ & NANOBEND™ Cable Assemblies

HUBER+SUHNER MICROBEND™, MINIBEND™, and NANOBEND™ Cable Assemblies provide high performance, a low profile, and flexibility, making them ideal for a range of applications. These cable assemblies feature 50Ω impedance and configurations applicable up to 110GHz frequency, depending on the series. HUBER+SUHNER MICROBEND, MINIBEND, and NANOBEND Cable Assemblies offer stock delivery on standard lengths.