CAB528RF-0200-A-1

GCT
640-CAB528RF0200A1
CAB528RF-0200-A-1

Fabricante:

Descripción:
Ensambles de cable RF Cable assembly 8GHz I-Pex MHF to SMA Straight Jack Rear Bulkhead mount 1.37mm cable L = 200mm IP67/IP68

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 454

Existencias:
454 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$15.69 $15.69
$13.34 $133.40
$12.49 $312.25
$11.90 $595.00
$11.33 $1,133.00
$10.62 $2,655.00
$10.11 $5,055.00
$9.63 $9,630.00

Atributo del producto Valor de atributo Seleccionar atributo
GCT
Categoría de producto: Ensambles de cable RF
RoHS:  
MHF
Plug (Male)
Right Angle
SMA
Jack (Female)
Straight
200 mm (7.874 in)
50 Ohms
8 GHz
1.37 mm Coax
Bulk
Marca: GCT
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Clasificación IP: IP67, IP68
Frecuencia mínima: 0 Hz
Polaridad: Normal
Tipo de producto: RF Cable Assemblies
Cantidad de empaque de fábrica: 25
Subcategoría: Cable Assemblies
Nombre comercial: Gradconn
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
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

IP-Rated RF Extension Cables

GCT IP-Rated RF Extension Cables are SMA extension cables that meet IP67, IP68, and IP69K standards at the interface and cable side, mated and unmated. The CAB606 and CAB613 extension cable assemblies come in configurations that include SMA jack to SMA plug and SMA plug to SMA plug, respectively. The IP-rated RF extension cables support a frequency range from DC up to 6GHz and are offered at various lengths. GCT IP-Rated RF Extension Cables operate in a -40°C to +85°C temperature range. The RF extension cables are suitable for communication for remote monitoring, weather stations, marine radio, navigation, oil, gas, farming, river monitoring, food preparation, and pollution monitoring.

RF Cable Assemblies

GCT RF Cable Assemblies are designed to withstand hard environments. These cable assemblies are available with IP67, IP68, and IP69K protection (mated and unmated) and feature up to 6GHz frequency and 50Ω impedance. GCT RF Cable Assemblies are available with SMA bulkhead, I-Pex® MHF®, MMCX, or Hirose U.FL connectors. These cables are ideal solutions for wireless markets such as Wi-Fi®, GPS, and GSM. Other applications include mining, agri-tech, marine, and sewage and waste management.