05CCM-R39K-02

Fastron
434-05CCM-R39K-02
05CCM-R39K-02

Fabricante:

Descripción:
Inductores de RF - con plomo Leaded Inductor - Fixed Choke Coil
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
Mínimo: 1200   Múltiples: 1200
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo caja "Ammo Pack" completo (pedir en múltiplos de 1200)
$0.525 $630.00
$0.496 $1,190.40
$0.483 $2,318.40

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Fastron
Categoría de producto: Inductores de RF - con plomo
RoHS:  
Choke
Axial
Shielded
390 nH
10 %
1.53 A
90 mOhms
- 55 C
+ 125 C
50
350 MHz
Standard
PCB Mount
9.5 mm
4.2 mm
Phenolic
05CCM
Ammo Pack
Aplicación: Non-Magnetic
Marca: Fastron
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MY
Diámetro de plomo: 0.6 mm
Producto: RF Inductors
Tipo de producto: RF Inductors - Leaded
Cantidad de empaque de fábrica: 1200
Subcategoría: Inductors, Chokes & Coils
Frecuencia de prueba: 1 MHz
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
8504500000
USHTS:
8504508000
ECCN:
EAR99

CCM Non-Magnetic Leaded Inductors

Fastron CCM Non-Magnetic Leaded Inductors feature a phenolic core and enameled copper wire for lower coil resistance. These chokes are available with ±10% and/or ±20% inductance tolerances and with a -55°C to +125°C operating temperature range (including self-heating). The 05CCM, 06CCM, and 08CCM components are covered with an epoxy coating and color-coded, while the 12CCM is offered with a tube. Fastron CCM Non-Magnetic Leaded Inductors offer exceptional high Q and perform best in HF applications, including resonant circuits, filter sections, and distortion correction. The CCM inductors can also be used in Magnetic Resonance Imaging (MRI) environmental applications because they are non-magnetic.