V2DIP2-32

FTDI
895-V2DIP2-32
V2DIP2-32

Fabricante:

Descripción:
Herramientas de desarrollo de interfaz USB Vinculum-II 32 Pin Mod 2 USB Ports

Atributo del producto Valor de atributo Seleccionar atributo
FTDI
Categoría de producto: Herramientas de desarrollo de interfaz
RoHS:  
Development Modules
Parallel, SPI, UART
VNC2-32Q
Bulk
Marca: FTDI
Descripción/Función: 32-pin VNC2 based development module with dual USB connectors
Dimensiones: 55.58 mm x 17.78 mm x 26.6 mm
Tipo de interfaz: SPI, UART, USB
Voltaje de alimentación operativo: 5 V
Tipo de producto: Interface Development Tools
Serie: V2DIP
Cantidad de empaque de fábrica: 25
Subcategoría: Development Tools
Nombre comercial: Vinculum-II
Peso de la unidad: 16.239 g
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
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
KRHTS:
8542901000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
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
Vinculum-II Embedded Dual USB Host Controllers

FTDI Vinculum-II Embedded Dual USB Host Controllers IC represents the second generation of FTDI USB Host devices. The embedded CPU in the Vinculum-II is upgraded from the previous VNC1L device, which increases the processing power. This FTDI Embedded Dual USB Host Controller features a powerful 16-bit MCU core with 256KB Flash and 16KB RAM. The Vinculum-II is a complete USB system solution that supports a range of flexible interfaces, including UART, SPI, and FIFO, plus a PWM output block to control motors and other analog devices.

Vinculum-II Evaluation & Development Modules

FTDI Vinculum-II (VNC2) Evaluation and Development Modules are a range of tools that support the new Vinculum-II (VNC2) USB Host / Slave Controller IC. The FTDI V2-EVAL is a complete evaluation and prototyping platform for the VNC2. The VNC2 is accessed via an onboard daughterboard module enabling support for 32, 48, and 64-pin QFN package types. The FTDI V2DIP1 and V2DIP2 are VNC2 based development modules with a single USB connector (V2DIP1) or two USB connectors (V2DIP2). The Vinco Ethernet RTC MP3 Shield (VSHLD-EMR) is designed to connect directly to the FTDI Vinco development PCB (V2-EVAL). These modules are targeted for prototyping with the VNC2 and for application integration to enable USB capability within a finished product design.

En existencias: 21

Existencias:
21
Se puede enviar inmediatamente
En pedido:
25
Se espera el 8/1/2027
Plazo de entrega de fábrica:
26
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$25.13 $25.13
$24.02 $240.20
$24.01 $600.25