36M35MF011

Essentra
144-36M35MF011
36M35MF011

Fabricante:

Descripción:
Separadores y espaciadores Male Female Threaded Standoff, M3.5, 11mm Spacer
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
$0.50 $0.50
$0.391 $3.91
$0.339 $33.90
$0.30 $150.00
$0.286 $286.00
$0.269 $538.00
$0.266 $2,660.00
$0.252 $6,300.00
50,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Essentra
Categoría de producto: Separadores y espaciadores
RoHS:  
Standoffs
Round
M3.5
11 mm
Nylon
Male / Female
Marca: Essentra
Color: Natural
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de producto: Standoffs, Spacers & Supports
Serie: 36MF
Cantidad de empaque de fábrica: 1000
Subcategoría: Hardware
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
3926909989
MXHTS:
3926909988
ECCN:
EAR99

36F CBMFTS NTS Hexagonal Standoffs & Spacers

Essentra Components 36F CBMFTS NTS Hexagonal Standoffs and Spacers feature a broad portfolio of male-to-female threaded standoffs for PCB organization. The standoffs are constructed of UL94 V-2 Nylon 6/6 material, which is a lightweight alternative to metal standoffs. The nylon material is heat-, corrosion-, and abrasion-resistant with quick installation. The 36F, CBMFTS, and NTS series offer a hexagonal spacer design with double-sided adhesive tape for secure locking. The Essentra Components 36F CBMFTS NTS Hexagonal Standoffs and Spacers operate within a -40°C to +85°C temperature range. Typical applications include consumer electronics, office machinery, data appliances, electrical cabinets, and automotive industries.