EM280206

Eaton Electronics
504-EM280206
EM280206

Fabricante:

Descripción:
Bloques de terminales fijas 12P EM2802 Series

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 208

Existencias:
208 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$6.49 $6.49
$4.61 $46.10
$4.15 $103.75
$3.70 $185.00
$3.61 $361.00
$3.33 $999.00
$3.01 $1,505.00
$2.85 $2,850.00

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Bloques de terminales fijas
RoHS:  
6 Position
2.54 mm
Lever
4 A
300 V
28 AWG
20 AWG
PCB Mount
30 deg
Green
EM2802
Bulk
Marca: Eaton Electronics
Material del contacto: Brass
Revestimiento del contacto: Tin
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Régimen de inflamabilidad: UL 94 V-0
Producto: Fixed Terminal Blocks
Tipo de producto: Fixed Terminal Blocks
Cantidad de empaque de fábrica: 100
Subcategoría: Terminal Blocks
Estilo de terminación: Through Hole
Nombre comercial: EuroMag
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Euromag (EM) PCB Terminal Blocks

Eaton Electronics Euromag (EM) PCB Terminal Blocks come in a variety of terminal options for easy connection with wire-entry orientations to solve wire routing issues. The majority of wire-to-board applications can be easily met with the EuroMag configurations including straight-to-board, plug and header, screwless, insulation displacement connectors (IDC), 2-tiered, 3-tiered, mold-to-length, modular (stackable) design, and terminal blocks with horizontal, vertical, 35 & 45 degree wire entry orientations. Both modular and mold-to-length designs in each terminal block constructions allow for the exact number of poles to be installed and specified. Available center spacings range from 2.54mm to 15.00mm and wire ratings from 2-24AWG accommodate applications up to 600V.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.