BK1-MDP-12-R

Eaton Electronics
504-BK1-MDP-12-R
BK1-MDP-12-R

Fabricante:

Descripción:
Fusibles de cartucho FUSE CERAMIC 12A 500VAC 250VDC 3AB

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Fusibles de cartucho
RoHS:  
MDP
Ceramic Fuses
12 A
Time Delay / Slow Blow
3AB (6.35 mm x 31.75 mm)
250 VAC, 500 VAC
250 VDC
1.5 kA, 2 kA, 3 kA
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
9.4 mOhms
Estilo de cuerpo: Cylindrical
Marca: Eaton Electronics
Diámetro: 6.35 mm
Longitud: 31.75 mm
Cantidad de empaque de fábrica: 1000
Subcategoría: Fuses
Tipo: High Voltage
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
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
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
ELX MDP Fuses

Eaton Electronics ELX MDP Fuses are high-voltage ceramic tube time-delay fuses. ELX MDP Fuses feature 500VAC/250VDC rated voltage and 0.25A to 30A current. The devices come in 6.3mm x 32mm (0.25" x 1.25") compact 3AB footprint package and are ideal for high-energy, high-power applications. The series offers very high interrupting ratings of up to 3kA to help protect against dangerous high available fault currents.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

En existencias: 733

Existencias:
733 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.86 $0.86
$0.786 $7.86
$0.653 $32.65
$0.603 $60.30
$0.542 $135.50
$0.50 $250.00
$0.472 $472.00