BK/MDA-10-R-TC

Eaton Electronics
504-BK/MDA-10-R-TC
BK/MDA-10-R-TC

Fabricante:

Descripción:
Fusibles de cartucho MDA 10A BUSS TD BK, Tighter Cap
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
$6.78 $6.78
$5.63 $28.15
$5.20 $52.00
$4.47 $223.50
$3.79 $379.00
$3.57 $1,071.00
$3.29 $1,645.00
$3.04 $3,040.00
$2.79 $6,975.00

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Fusibles de cartucho
MDA
Ceramic Fuses
Time Delay / Slow Blow
6.35 mm x 31.75 mm
250 VAC
200 A
Holder / Clip
Clip
Bulk
9.25 mOhms
Estilo de cuerpo: Cylindrical
Marca: Eaton Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Diámetro: 6.35 mm
Estilo del indicador: Without Indicator
Longitud: 31.75 mm
Cantidad de empaque de fábrica: 100
Subcategoría: Fuses
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8536100040
ECCN:
EAR99

MDA Time-Delay Ceramic Tube Fuses

Eaton Electronics MDA Series Time-Delay Ceramic Tube Fuses are 1/4" x 1 1/4" (6.35 x 31.75mm) physical size and feature a nickel-plated brass endcap construction. The MDA Series is UL Listed and meets standard 248-14. The MDA Series Time-Delay Ceramic Tube Fuses offer a maximum rated current 40A, are available with axial leads, and are RoHS compliant.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.