10250T55ECP

Eaton Electrical
504-10250T55ECP
10250T55ECP

Fabricante:

Descripción:
Bloques de contacto de interruptor / Kits de interruptor 1LONC-1ECNO LOGIC LVL AMB Cont blck FING

Ciclo de vida:
Nuevo en Mouser
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
$199.96 $199.96
$172.38 $1,723.80
$162.46 $4,061.50
$155.30 $7,765.00

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Bloques de contacto de interruptor / Kits de interruptor
Contact Blocks
1 LONC - 1 ECNO
Pushbutton Switches
10250T Series
Pressure
Marca: Eaton Electrical
Color: Amber
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DO
Características: Fingerproof Shroud
Altura: 2.2 in
Iluminación: Non-Illuminated
Longitud: 1.9 in
Tipo de producto: Switch Contact Blocks / Switch Kits
Serie: 10250T
Cantidad de empaque de fábrica: 1
Subcategoría: Switch Accessories
Ancho: 1.2 in
Peso de la unidad: 22.680 g
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
8536500035

10250T 30.5mm Heavy-Duty Pushbuttons

Eaton Electrical 10250T 30.5mm Heavy-Duty Pushbuttons feature a heavy-duty zinc die-cast construction. Reliability nibs improve contact reliability even under dry circuit and fine dust conditions. Drainage holes prevent the buildup of liquid inside the operator, which can prevent operation in freezing environments. Eaton 10250T Heavy-Duty Pushbuttons offer a wide breadth of functionality options using a single metal operator housing. The heavy-duty, water- and oil-tight 30.5mm pushbuttons are ideal for applications where reliability and durability are required.