B57864S0202F040

EPCOS / TDK
871-B57864S202F40
B57864S0202F040

Fabricante:

Descripción:
Termistores de coeficiente de temperatura negativo (NTC) NTC Thermistor S 864/2 k/ F 40 1 %
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
8 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1000   Múltiples: 1000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.50 $1,500.00
$1.43 $4,290.00

Atributo del producto Valor de atributo Seleccionar atributo
TDK
Categoría de producto: Termistores de coeficiente de temperatura negativo (NTC)
RoHS:  
REACH - SVHC:
NTC element, Mini sensor
5 kOhms
3 %
AEC-Q200
Bulk
Marca: EPCOS / TDK
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: ID
Tipo de producto: NTC Thermistors
Cantidad de empaque de fábrica: 500
Subcategoría: Thermistors
Alias de las piezas n.º: B57864S202F40
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533409102
BRHTS:
85332120
ECCN:
EAR99

Thermistors

EPCOS / TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

NTC Thermistors

EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.