ULP275-1315

EOS Power
242-ULP275-1315
ULP275-1315

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis POWER SUPPLY ULP275-1315

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 60   Múltiples: 60
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$104.38 $6,262.80
120 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Bel Power Solutions
Categoría de producto: Fuentes de alimentación - montaje en chasis
RoHS:  
275 W
85 VAC to 264 VAC, 390 VDC
1 Output
15 VDC
10.66 A
Open Frame
4 kVAC
Industrial
127 mm
76.2 mm
19.05 mm
Marca: EOS Power
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IN
Frecuencia de entrada: 47 Hz to 63 Hz
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 40 C
Estilo de montaje: Chassis
Armazón abierto/Blindado: Open Frame
Tipo de producto: AC-DC Power Modules
Cantidad de empaque de fábrica: 60
Subcategoría: Power Supplies
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8504406012
TARIC:
8504409590
ECCN:
EAR99

ABC/MBC Open-Frame Power Supplies

Bel Power Solutions ABC/MBC Open-Frame Power Supplies provide output power of up to 800W and a variety of single and multiple output voltages. They feature a wide universal input range of up to 264VAC. Bel Power Solutions ABC power supplies are ideally suited for use in space-constrained telecom, datacom, and industrial applications, while Bel Power Solutions MBC power supplies are ideal for medical applications requiring minimal power loss and easy thermal management.

ABC275 & MBC275 Open-Frame Power Supplies

Bel Power Solutions ABC275 and MBC275 Open-Frame Power Supplies offer an AC input of up to 264VAC and output power up to 275W with forced-air cooling in a variety of isolated single-output voltages. Bel Power Solutions ABC275 and MBC275 units provide efficiencies up to 92%, 5" x 3" x 0.75" form factor, and an operating temperature range of -40°C to +70°C. The ABC275 power supplies are suited for telecom, datacom, and industrial applications, while the MBC41 series is designed and approved to the latest medical standards (EN/IEC 60601-1), providing 2 x MOPP isolation for Class I and Class II medical applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.