PV8F2U0SS-337

E-Switch
612-PV8F2U0SS-337
PV8F2U0SS-337

Fabricante:

Descripción:
Interruptores con pulsador Anti-vandal, 4PST-2NO/2NC, Off-On, On-Off, Panel Mount, Front, Silver, LED, Green, IP65
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
$34.91 $34.91
$31.96 $319.60
$30.02 $600.40
$29.60 $2,960.00
$28.90 $7,514.00
500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
E-Switch
Categoría de producto: Interruptores con pulsador
RoHS:  
PV8
Anti-Vandal Switches
Anti-Vandal
Illuminated
4PST
Panel Mount
OFF - ON, ON - OFF
LED
Green
Round, Flat
2 A
48 VDC
IP65
Solder Lug
Silver
Bulk
Estilo del actuador: Button
Marca: E-Switch
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Diámetro: 28 mm
Vida útil: 50000 Cycle
Temperatura de trabajo máxima: + 55 C
Temperatura de trabajo mínima: - 20 C
Tipo de producto: Pushbutton Switches
Cantidad de empaque de fábrica: 20
Subcategoría: Switches
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536500090
USHTS:
8536509065

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV8 Illuminated Anti-Vandal Pushbutton Switches

E-Switch PV8 Anti-Vandal Pushbutton Switches feature a metal body and actuator with a 25mm diameter panel cutout. Multiple functions are available with the PV8 series, as well as SPDT and DPST arrangements. The switches are available illuminated or non-illuminated. The switches include the choice of an illuminated dot, ring, or power symbol lens style. LED color options include white, red, orange, green, blue, and yellow. The E-Switch anti-vandal pushbutton switches are IP65 rated and RoHS Compliant.