ZXTD617MCTA

Diodes Incorporated
522-ZXTD617MCTA
ZXTD617MCTA

Mfr.:

Description:
Bipolar Transistors - BJT Dual 15V NPN Low Sat 4.5A Ic 100mV 45mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
DFN-3020B-8
NPN
Dual
4.5 A
15 V
40 V
7 V
240 mV
1.5 W
120 MHz
- 55 C
+ 150 C
ZXTD617
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
DC Collector/Base Gain hfe Min: 200 at 10 mA, 2 V
DC Current Gain hFE Max: 415 at 10 mA, 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 692

Stock:
692 Can Ship Immediately
Factory Lead-Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.53 $1.53
$0.714 $7.14
$0.622 $62.20
$0.553 $276.50
$0.481 $481.00
Full Reel (Order in multiples of 3000)
$0.367 $1,101.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.