CA2-B0-34-810-321-R

Carling Technologies
691-CA2B034810321R
CA2-B0-34-810-321-R

Fabricante:

Descripción:
Disyuntores CA2B034810321R
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
Mínimo: 10   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$123.11 $1,231.10
$101.39 $5,069.50
$94.15 $9,415.00

Atributo del producto Valor de atributo Seleccionar atributo
Carling Technologies
Categoría de producto: Disyuntores
RoHS:  
C
Marca: Carling Technologies
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MX
Cantidad de empaque de fábrica: 1
Subcategoría: Circuit Breakers
Peso de la unidad: 224 g
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
8536200040
ECCN:
EAR99

Hydraulic-Magnetic Circuit Breakers

Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.

C-Series Circuit Breakers

Carling Technologies C-Series Circuit Breakers are UL489 breakers designed for high-amperage, high-voltage applications. The series, in a compact design, is available with a variety of terminals, actuator styles, and colors. Carling C-Series Circuit Breakers feature an arc chute design that allows for higher interrupting capacities, up to 10,000A.