SWI5-5-N-P6

CUI Inc.
490-SWI5-5-N-P6
SWI5-5-N-P6

Fabricante:

Descripción:
Adaptadores CA para montaje en pared 5W 5V 1A US blade 2.5plug
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
9 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 480   Múltiples: 120
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$6.04 $2,899.20
$5.64 $3,384.00

Atributo del producto Valor de atributo Seleccionar atributo
CUI Inc.
Categoría de producto: Adaptadores CA para montaje en pared
RoHS:  
230 VAC
1 Output
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
Level VI
SWI5-N
Marca: CUI Inc.
Longitud de clavija central: 12 mm
Conformidad: PSE
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Estilo de montaje: Wall Mount
Empaquetado: Bulk
Tipo de producto: Wall Mount AC Adapters
Cantidad de empaque de fábrica: 120
Subcategoría: AC-DC Power Supply
Alias de las piezas n.º: 036-8760R
Peso de la unidad: 58 g
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
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SWI Plug Wall Adapters

CUI Inc SWI Plug Wall Adapters are ultra-compact wall plug adapters for the US, Japanese, and European markets. The SWI adapters are designed to meet the Level VI standard. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SWI adapters offer USB connection, screw terminal connections, or standard wall power adapters. These adapters are among the smallest ad-dc power supplies and come in a compact design that is ideally suited for a wide range of consumer applications.