CMP9612-1-R

CEL
551-CMP9612-1-R
CMP9612-1-R

Fabricante:

Descripción:
Módulos multiprotocolo Wi-Fi 6 BT/BLE5.2 802.15.4 SDIO C-Temp PCB Antenna

Ciclo de vida:
Pedido especial de fábrica:
Obtenga una cotización para verificar el precio actual, plazo de entrega y requisitos para realizar pedidos del fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
CEL
Categoría de producto: Módulos multiprotocolo
RoHS:  
CMP961X
2.4 GHz, 5 GHz
SPI, UART
Bluetooth
Reel
Marca: CEL
Velocidad de transmisión de datos: 2 MB/s
Sensibles a la humedad: Yes
Tipo de producto: Multiprotocol Modules
Cantidad de empaque de fábrica: 600
Subcategoría: Wireless & RF Modules
Tipo: Wi-Fi & Bluetooth Module
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
8517620050
ECCN:
5A992.C
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
CMP961x Wi-Fi® & BLUETOOTH® Modules

CEL CMP961x Wi-Fi® and BLUETOOTH® Modules are based on NXP IW611/612 SoC and deliver the performance and network optimization capabilities of Wi-Fi 6. These modules are Wi-Fi+Bluetooth+Thread/Matter combo devices with integrated MCU cores that support Wi-Fi connectivity at both 2.4GHz and 5GHz to maximize performance in harsh environments. The CMP961x modules offer flexibility to OEMs and users to leverage other lower bandwidth and longer-range protocols like Bluetooth Long Range (BLE). Coexistence support for dual/tri-radio protocols is available to enable multiple networks and applications. The CMP961x modules are versatile and ready for integration with almost any host platform, including MCU or MPU architectures for various applications. These devices also support Android, Linux, and FreeRTOS operating systems. Typical applications include healthcare and medical devices, building automation, retail/POS terminals, security, video/cameras, and smart homes.

Disponibilidad

Existencias:
No disponible

Precio (USD)