MF-PSMF-LAB

Bourns
652-MF-PSMF-LAB
MF-PSMF-LAB

Fabricante:

Descripción:
Fusibles reajustables - PPTC MF-PSMF Design Kit, SMD 0805, 0.1A-1.1A

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Bourns
Categoría de producto: Fusibles reajustables - PPTC
RoHS:  
MF-PSMF
Kit
Marca: Bourns
Tipo de producto: Resettable Fuses - PPTC
Cantidad de empaque de fábrica: 1
Subcategoría: PPTC Resettable Fuses
Nombre comercial: MultiFuse
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
8533400000
USHTS:
8533408070
JPHTS:
853340000
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
Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.

MF-PSMF Multifuse® PTC Resettable Fuses

Bourns MF-PSMF Multifuse® PTC Resettable Fuses feature a compact 0805 package with a fast reaction time to short circuit and overcurrent conditions. These fuses have low impedance and can be driven to high impedance by an overcurrent condition or an increase in ambient temperature. Unlike standard single-blow fuses, these fuses can be reset by cycling the power on/off. Bourns MF-PSMF fuses are ideal for USB port protection, HDMI 1.4 source protection, PC motherboards, game console port protection, electronic control modules, mobile phones, and digital cameras.
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
$22.68 $22.68
$22.58 $1,129.00
$21.49 $2,149.00
$20.48 $5,120.00