08B0-1D4T-06-F

Bel Magnetic Solutions
530-08B0-1D4T-06-F
08B0-1D4T-06-F

Fabricante:

Descripción:
Conectores modulares / Conectores Ethernet
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
Mínimo: 90   Múltiples: 90
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$15.52 $1,396.80
$15.31 $2,755.80
$14.99 $4,047.30
$14.83 $8,008.20
1,080 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Bel
Categoría de producto: Conectores modulares / Conectores Ethernet
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
Shielded
Through Hole
Right Angle
Solder
- 40 C
+ 85 C
Tab Up
08B0
Tray
Aplicación: 10/100 Base-T
Marca: Bel Magnetic Solutions
Material del contacto: Copper Alloy
Revestimiento del contacto: Gold
Régimen de inflamabilidad: UL 94 V-0
Dirección de montaje: Vertical
Tipo de montaje: PCB Mount
Tipo de producto: Modular Connectors / Ethernet Connectors
Cantidad de empaque de fábrica: 30
Subcategoría: Modular Connectors / Ethernet Connectors
Nombre comercial: MagJack
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
8537109170
TARIC:
8536699099
ECCN:
EAR99

MagJack® Integrated Connector Modules

Bel Magnetic Solutions MagJack® Integrated Connector Modules (ICMs) address a combination of requirements, meeting IEEE 802.3, TIA-968-A, and FCC-Part 15 standards. This combination eases the implementation of medium-dependent interfaces. The MagJack series allows connection from the physical layer to the physical medium. Bel Magnetic Solutions MagJack Integrated Connector Modules consist of an RJ45 connector, transformers, capacitors, and resistors that provide isolation and EMI suppression.

1xN Port MagJack® Integrated Connector Modules

Bel 1xN Port MagJack® Integrated Connector Modules (ICMs) comprise 1-port through 8-port low-density RJ45 connectors with integrated Ethernet magnetics inside the package. Bel ICMs provide more efficient space utilization with ultra-low profile packages and mid-plane mount versions. These 1xN MagJack ICMs are suitable for use in storage, switches, servers, routers, workstations, and motherboards.