211PC249S0033

Aptiv (formerly Delphi)
649-211PC249S0033
211PC249S0033

Fabricante:

Descripción:
Conectores automotrices 24 way F Hybrid 1.5 2.8 SICMA Sealed Full Interconnect Connector

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
1,540
Se espera el 18/3/2026
800
Se espera el 24/8/2026
Plazo de entrega de fábrica:
26
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$7.56 $7.56
$4.46 $111.50
$4.28 $214.00
$4.12 $412.00
$3.69 $1,476.00
$3.57 $4,284.00
$2.71 $7,588.00
5,200 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Aptiv
Categoría de producto: Conectores automotrices
RoHS:  
Connectors
24 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
Bulk
Marca: Aptiv (formerly Delphi)
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IT
Familia: SICMA
Altura: 32.65 mm
Material del alojamiento: Polybutylene Terephthalate (PBT)
Longitud: 35.2 mm
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 40 C
Número de filas: 3 Row
Tipo de producto: Automotive Connectors
Cantidad de empaque de fábrica: 400
Subcategoría: Automotive Connectors
Nombre comercial: SICMA
Ancho: 70.5 mm
Alias de las piezas n.º: 10820454
Peso de la unidad: 25.605 g
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
8547200000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Sicma Interconnect Sealed Headers

Aptiv Sicma Interconnect Sealed Headers provide a wire-to-electronic printed circuit board (PCB) solution for electronic control units (ECUs). These headers create sealed connections from the harness wiring to electronic equipment. They feature a market standard footprint and have a sliding lever that can be installed in the right or left position. Aptiv Sicma Interconnect Sealed Headers are offered in 6, 24, 56, or 90 cavity count (ways) in 1, 2, or 3 rows with 1.5mm, 2.8mm, or mixed cavity configurations. Typical applications include engine management with gas converters as well as automatic gearbox management.

Sicma Panel-Through Sealed & Unsealed Connectors

Aptiv Sicma Panel-Through Sealed and Unsealed Connectors are ideal for door-to-body, cockpit-to-engine, or battery-to-inverter (HEV/EV) solutions. These connectors feature a compact size for panel-mount applications and electrical links passing through a wall. The mat-sealed version offers a circular through-hole for convenience while the unsealed version utilizes a retractable protecting grid for male terminals to avoid pin bending. Aptiv Sicma Panel-Through Sealed and Unsealed Connectors offer a 2G or 3G vibration rating, range of cavity count (ways) and cavity configurations, and an operating temperature range of -40°C to +125°C.

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.