VRE107M

Apex Microtechnology
137-VRE107M
VRE107M

Fabricante:

Descripción:
Referencias de voltaje ref +/- 5V, 0.7mV error, -55/125C

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
31 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$335.90 $335.90
$289.56 $2,895.60
$278.02 $6,950.50
100 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Apex Microtechnology
Categoría de producto: Referencias de voltaje
RoHS:  
Through Hole
DIP-14
Series Precision References
5 V
1.33 PPM / C
- 55 C
+ 125 C
Bulk
Marca: Apex Microtechnology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Corriente de suministro operativa: 7 mA
Tipo de producto: Voltage References
Cantidad de empaque de fábrica: 1
Subcategoría: PMIC - Power Management ICs
Peso de la unidad: 2.605 g
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
8542390090
ECCN:
EAR99

Precision Reference Devices

Apex Microtechnology Precision Reference Devices provide ultrastable sine wave outputs and a temperature coefficient over the full military temperature range. Accuracy improvement of the Apex Microtechnology Precision Reference devices is possible through a unique proprietary multipoint laser compensation technique. Significant improvements have been made in other performance parameters, including warm-up drift, line regulation, and long-term stability.

VRE107 Low Drift Precision Voltage Reference

Apex Microtechnology VRE107 Low Drift Precision Voltage Reference provides an ultrastable +5V output with ±0.8mV initial accuracy and a 1.33ppm/°C temperature coefficient over the full military temperature range. Improved accuracy is possible by a multipoint laser compensation technique. Other improvements include initial accuracy, warm-up drift, line regulation, and long-term stability. These features make the VRE107 series more accurate and stable. The Apex Microtechnology VRE107 is available in two performance grades. These devices are packaged in a 14-pin hermetic ceramic package for maximum long-term stability. "M" versions are screened for high reliability and quality. Superior stability, accuracy, and quality make these references ideal for precision applications. These applications include A/D and D/A converters, high-accuracy test and measurement instrumentation, and transducer excitation.