MP400FC

Apex Microtechnology
137-MP400FC
MP400FC

Fabricante:

Descripción:
Amplificadores operacionales - Op Amps Power OpAmp, w/SMPS
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
6 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$235.84 $235.84
$201.88 $2,018.80
$193.43 $4,835.75
100 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Apex Microtechnology
Categoría de producto: Amplificadores operacionales - Op Amps
RoHS:  
Tray
Tipo de amplificador: Power Amplifier
Marca: Apex Microtechnology
Tipo de producto: Op Amps - Operational Amplifiers
Cantidad de empaque de fábrica: 1
Subcategoría: Amplifier ICs
Peso de la unidad: 27 g
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
8542330001
ECCN:
EAR99

Power Operational (Linear) Amplifiers

Apex Microtechnology Power Operational (Linear) Amplifiers are a portfolio of products designed for applications that require high current and high voltage. These Apex Microtechnology amplifiers are offered in various high-reliability form factors with voltage rails from 5V to 2500V. These feature output currents from 0.01A to 100A (peak) and slew rates up to 3000V/us. These features provide a compact, proven solution for demanding precision power analog applications such as piezo actuation/positioning, electrostatic/magnetic deflection, and DC/servo motion control.