PM16P12C30

Anderson Power Products
879-PM16P12C30
PM16P12C30

Fabricante:

Descripción:
Conectores de alimentación de batalla PIN AWG 12 AU.25 POST-MATE 6.6MM

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Anderson Power Products
Categoría de producto: Conectores de alimentación de batalla
RoHS:  
PowerMod
Contacts
30 A
Crimp
600 V
Pin (Male)
Gold
Copper Alloy
12 AWG
SBS
Marca: Anderson Power Products
Tipo de producto: Heavy Duty Power Connectors
Cantidad de empaque de fábrica: 500
Subcategoría: Power Connectors
Peso de la unidad: 454 mg
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
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Suiza
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

SBS®75x Connectors

Anderson Power Products SBS®75x Connector provides high power and auxiliary connections in a single housing. Wire-to-wire and wire-to-board configurations feature two power contacts rated up to 110 amps and up to 4 auxiliary power contacts rated up to 20 amps. The patented SBS®75x Connector complies with IEC60950 finger proof requirements to provide user protection and safety. This is of particular importance in applications where DC voltages exceed 30 volts and can be health threatening. The auxiliary pin contacts on the wire connector are available in four lengths when sequencing is required. Auxiliaries have a mate last / break first connection in relation to the power contacts. All contact positions are rated for circuit interruption (hot plugging).

PowerMod® Connectors

Anderson Power Products PowerMod® Connector family is a high density power connector system with maximum design flexibility. PowerMod Connectors deliver high power performance using a #16 contact rated to 30A per UL 1977 and IEC512-3 test 5a and mechanical polarized housings designed to mate one-way ensuring proper circuit mating. Optional positive latches and backshells offer additional safety and security. This connector family provides application flexibility with up to four sequential pin mating options for Mate First / Break Last and Mate Last / Break First circuits. Designed for PCB, panel, or cable mounting, PowerMod Connectors are available in 13 sizes and configurable for almost any application.

En existencias: 203

Existencias:
203 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Las cantidades superiores a 203 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.65 $2.65
$2.41 $24.10
$2.29 $57.25
$2.17 $217.00
$1.83 $915.00
$1.44 $3,600.00