997G1

Anderson Power Products
879-997G1
997G1

Fabricante:

Descripción:
Conectores de alimentación de batalla SB120 A FRAME HANDLE GRAY

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 349

Existencias:
349 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
4 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$11.22 $11.22
$9.54 $95.40
$8.94 $223.50
$8.52 $426.00
$7.72 $772.00
$7.71 $1,542.00
$7.14 $4,284.00
$6.88 $6,880.00

Atributo del producto Valor de atributo Seleccionar atributo
Anderson Power Products
Categoría de producto: Conectores de alimentación de batalla
RoHS:  
SB50
Accessories
Handle
Polycarbonate (PC)
SB
Marca: Anderson Power Products
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de producto: Heavy Duty Power Connectors
Cantidad de empaque de fábrica: 200
Subcategoría: Power Connectors
Peso de la unidad: 42.443 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
3926902500
JPHTS:
392690029
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SB®120 Connectors

Anderson Power Products (APP) SB®120 Connectors offers UL-rated currents up to 240A and a 10AWG to 1AWG wire size (5.3mm2 to 42.4mm2) range in a small SB housing. The APP SB120 Connectors include a chemical-resistant housing option that extends the temperature range down to -40°C while offering enhanced UV and chemical resistance. These connectors feature panel mounting grooves allowing easy mounting with mounting clamps. Like other multipole connectors, SB120 offers color-coded mechanically keyed housings. Keys can identify and separate different circuits or prevent users from accidentally cross-mating different voltages.

SB®50 Connectors

Anderson Power Products SB®50 Connectors feature a one-piece plastic housing using stainless steel springs to hold low-resistance contacts in place. These connectors work with wire contacts up to 6AWG (10mm²) as well as PCB and busbar contacts. The genderless design mates with itself and has a plated through-hole mounting style. APP SB®50 Connectors are UL rated for hot plugging up to 50A, while the low-resistance silver- or tin-plated copper contacts enable UL-rated currents up to 120A.

E-Mobility Solutions

Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.