LTC2065IF#PBF

Analog Devices
584-LTC2065IF#PBF
LTC2065IF#PBF

Fabricante:

Descripción:
Amplificadores operacionales - Op Amps Quad 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 88

Existencias:
88 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$9.01 $9.01
$6.52 $65.20
$6.21 $155.25
$5.39 $512.05
$5.14 $1,464.90
$4.69 $2,673.30

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Amplificadores operacionales - Op Amps
RoHS:  
1 Channel
20 kHz
3.5 mV/us
5 uV
500 nA
5.25 V
1.7 V
1.4 uA
51 mA
130 dB
4.8 nV/sqrt Hz
TSSOP-14
SMD/SMT
Shutdown
- 40 C
+ 85 C
LTC2065
Tube
Marca: Analog Devices
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TH
Tipo de producto: Op Amps - Operational Amplifiers
Cantidad de empaque de fábrica: 95
Subcategoría: Amplifier ICs
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

LTC2065 Zero-Drift Operational Amplifiers

Analog Devices Inc. LTC2065 Zero-Drift Operational Amplifiers (Op-amps) enable high-resolution measurement at extremely low power levels. These zero-drift op-amps are 20kHz amplifiers that offer 2µA supply current and low bias current with low power. The LTC2065 zero-drift operational amplifiers provide a low input bias current that allows the use of high-value power-saving resistors in the feedback network. These zero-drift op-amps operate at 1.7V to 5.25V input supply voltage range and are available in 14-lead TSSOP and 16-lead 3mm x 3mm QFN packages. Applications include signal conditioning in wireless mesh networks, portable instrumentation systems, low-power sensor conditioning, gas detection, temperature measurement, medical instrumentation, and energy harvesting applications.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.