ADSP-21479KSWZ-1A

Analog Devices
584-ADSP21479KSWZ-1A
ADSP-21479KSWZ-1A

Fabricante:

Descripción:
Procesadores de Señal Digital y Controladores - DSP, DSC 200MHz 100 ld Low Power Sharc Proc
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
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 41   Múltiples: 41
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$20.89 $856.49
$18.68 $2,297.64
$17.81 $5,111.47
$16.96 $9,735.04
1,107 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Procesadores de Señal Digital y Controladores - DSP, DSC
RoHS:  
DSPs
SHARC
1 Core
200 MHz
LQFP-100
640 kB
1.2 V
ADSP-21479
SHARC
SMD/SMT
- 40 C
+ 85 C
Tray
Marca: Analog Devices
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Ancho de bus de datos: 32 bit
Tamaño de ROM de datos: 4 Mbit
Kit de desarrollo: ADZS-21479-EZLITE
Tipo de instrucción: Fixed/Floating Point
Tipo de interfaz: DAI, DPI, I2C, SPI, UART
Sensibles a la humedad: Yes
Número de entradas / salidas: 16 I/O
Cantidad de temporizadores/contadores: 2 Timer
Tipo de producto: DSP - Digital Signal Processors & Controllers
Cantidad de empaque de fábrica: 90
Subcategoría: Embedded Processors & Controllers
Voltaje de alimentación - Máx.: 1.26 V
Voltaje de alimentación - Mín.: 1.14 V
Peso de la unidad: 1.319 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Solar PV Inverter Solutions

Analog Devices Inc. Solar PV Inverters Solutions deliver precise signal measurement and control in energy management products and applications. The Solar PV Inverters Solutions feature high-performance processing technology engineered for robustness and reliability in power networks and next-generation smart grids. 

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

SHARC® Processors

Analog Devices SHARC® Processors dominate the floating-point DSP market with exceptional core and memory performance and outstanding I/O throughput. These processors are based on a Super Harvard Architecture that balances exceptional core and memory performance with outstanding I/O throughput capabilities. The SHARC processors integrate large memory arrays and application-specific peripherals designed to simplify product development and reduce time to market. These processors are used in automotive, process control, and motor control applications.