ADPL44002AUJZ-R7

Analog Devices
584-ADPL44002AUJZR7
ADPL44002AUJZ-R7

Fabricante:

Descripción:
Reguladores de tensión LDO 40V 200mA LDO adjVo

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Reguladores de tensión LDO
RoHS:  
SMD/SMT
TSOT-5
1.2 V
200 mA
1 Output
Positive
80 uA
2.7 V
40 V
78 dB
Adjustable
- 40 C
+ 125 C
220 mV
Reel
Cut Tape
MouseReel
Marca: Analog Devices
Tensión de interrupción - Máx.: 450 mV
Ib - Polarización de entrada de tensión: 10 nA
Regulación de línea: 0.01 %/V
Regulación de carga: 0.002 %/mA
Corriente de suministro operativa: 80 uA
Rango de temperatura de trabajo: - 40 C to + 125 C
Producto: Linear Regulators
Tipo de producto: LDO Voltage Regulators
Cantidad de empaque de fábrica: 3000
Subcategoría: PMIC - Power Management ICs
Tipo: CMOS LDO Linear Regulator
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
8542399000
USHTS:
8542390070
MXHTS:
8542399999
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
ADPL44002 Low Dropout (LDO) Linear Regulators

Analog Devices Inc. ADPL44002 Low Dropout (LDO) Linear Regulators are low noise and CMOS regulators with four fixed output voltage options. The fixed output voltage can be adjusted above the initial set point with an external feedback divider. These regulators operate from 2.7V to 40V input voltage range and deliver 200mA output current. The ADPL44002 LDO regulators use advanced proprietary architecture and offer high power supply rejection. These regulators achieve excellent load and line transient response with a small 2.2μF ceramic output capacitor. The ADPL44002 LDO regulators are available in a six-lead LFCSP or five-lead TSOT package. These regulators are ideal for regulating high-performance analog and mixed signals circuits operating 39V down to 1.2V rails. The ADPL44002 LDO regulators are used in healthcare, communications, infrastructure, and medical applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

En existencias: 4,145

Existencias:
4,145 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 900
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 3000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$0.93 $0.93
$0.669 $6.69
$0.603 $15.08
$0.53 $53.00
$0.496 $124.00
$0.475 $237.50
$0.459 $459.00
Envase tipo carrete completo (pedir en múltiplos de 3000)
$0.435 $1,305.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.