ADF4401ABCEZ

Analog Devices
584-ADF4401ABCEZ
ADF4401ABCEZ

Fabricante:

Descripción:
Circuitos de sincronización en fase (PLL) 8GHz Translation Loop PLL SIP

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$875.63 $875.63
$771.16 $7,711.60

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Circuitos de sincronización en fase (PLL)
RoHS:  
Transition Loop Module
1 Circuit
500 MHz
10 MHz
62.5 MHz to 8 GHz
5.25 V
3.15 V
Si
- 25 C
+ 85 C
SMD/SMT
LGA-80
Tray
Marca: Analog Devices
Kit de desarrollo: EVAL-ADF4401A
Sensibles a la humedad: Yes
Corriente de suministro operativa: +/- 28 mA, +/- 57 mA, +/- 88 mA, +/- 124 mA, +/- 140 mA
Voltaje de alimentación operativo: 3.3 V, 5 V
Tipo de producto: PLLs - Phase Locked Loops
Cantidad de empaque de fábrica: 84
Subcategoría: Wireless & RF Integrated Circuits
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
8542390000
USHTS:
8542310030
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADF4401A Translation Loop Module

Analog Devices Inc. ADF4401A Translation Loop Module is a fully integrated System-in-Package (SiP) offset module with an RF output frequency ranging from 62.5MHz to 8GHz. This module includes a Voltage Controlled Oscillator (VCO) and calibration Phase-Locked Loop (PLL) circuit. This solution reduces board space and complexity compared to traditional discrete translation loop solutions designed on a Printed Circuit Board (PCB). The ADF4401A translation loop module provides a frequency synthesis solution for engineers designing highly competitive systems. This module requires an external phase detector or Phase-Frequency Detector (PFD) and an external Local Oscillator (LO) to form a frequency synthesis solution. Typical applications include instrumentation and measurement, automated test equipment, aerospace, and defense.

Soluciones RF

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More