ADA4610-2ARZ-R7

Analog Devices
584-ADA4610-2ARZ-R7
ADA4610-2ARZ-R7

Fabricante:

Descripción:
Amplificadores de precisión 9/30V, JFET, OP, Low Noise, RRO, 2X

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Amplificadores de precisión
RoHS:  
2 Channel
16.3 MHz
61 V/us
200 uV
1.5 nA
12.5 V, 15 V
4.5 V, 9 V
3 mA
79 mA
115 dB
14 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4610-2
Reel
Cut Tape
MouseReel
Ancho de banda de 3 dB: 16.3 MHz
Marca: Analog Devices
Tipo de salida: Rail-to-Rail
Producto: Precision Amplifiers
Tipo de producto: Precision Amplifiers
PSRR - Proporción de rechazo de suministro de energía: 125 dB
Cantidad de empaque de fábrica: 1000
Subcategoría: Amplifier ICs
dB de ganancia de voltaje: 100 dB
Peso de la unidad: 540 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Filipinas
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

ADA4610-2 Precision Dual Amplifiers

Analog Devices Inc. ADA4610-2 Precision Dual Amplifiers are 2-channel, JFET amplifiers featuring a unique architecture that integrates high precision and high speed characteristics into a high voltage, low power op amp.

Analog Devices Inc. Acondicionamiento de señal de precisión

Analog Devices offers a portfolio of Analog Front End (AFE) devices, amplifiers, analog-to-digital converters (ADC), and digital-to-analog converters (DAC) designed to deliver unmatched performance in precision signal conditioning. The Analog Devices precision amplifiers are specifically designed to support traditional trimmed and zero-drift amplifier technology. The precision ADCs feature devices with speeds up to 10MSPS, 8- bit to 32-bit resolution, and a range of ADC architectures including SAR—Successive Approximation ADCs, Σ-Δ modulators, and isolated ADCs. The precision DACs are a vital component of any analog sampling network, given they determine system performance. Offering performance up to 12MHz, the Analog Devices precision DACs are critical data conversion components used in most high performance signal processing systems. Analog Devices offers the industry's largest portfolio of DACs ranging from 8 bits to 20 bits in resolution. These DACs are recommended for use with the ADI clocking and timing products, op amps, and power management solutions that are designed to meet the demanding requirements of DAC applications.
Learn More

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

En existencias: 2,595

Existencias:
2,595 Se puede enviar inmediatamente
Las cantidades superiores a 2595 estarán sujetas a requisitos mínimos de pedido.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1   Máxima: 2493
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 1000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$6.02 $6.02
$4.60 $46.00
$4.25 $106.25
$3.86 $386.00
$3.69 $922.50
$3.62 $1,810.00
Envase tipo carrete completo (pedir en múltiplos de 1000)
$3.48 $3,480.00
$3.43 $6,860.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
$6.02
Mín.:
1

Producto similar

Analog Devices ADA4610-2ARZ
Analog Devices
Amplificadores de precisión 9/30V, JFET, OP, Low Noise, RRO, 2X