MAX17644BATE+

Analog Devices / Maxim Integrated
700-MAX17644BATE+
MAX17644BATE+

Fabricante:

Descripción:
Reguladores de voltaje de conmutación 4.5V to 36V, 2.7A, High-Efficiency, Sync

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 7,865

Existencias:
7,865 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
17 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$4.01 $4.01
$3.03 $30.30
$2.79 $69.75
$2.52 $252.00
$2.39 $597.50
$2.29 $1,145.00
$2.22 $2,220.00
$2.16 $5,391.36

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Reel, Cut Tape
Disponibilidad:
En existencias
Precio:
$4.01
Mín.:
1

Producto similar

Analog Devices / Maxim Integrated MAX17644BATE+T
Analog Devices / Maxim Integrated
Reguladores de voltaje de conmutación 4.5V to 36V, 2.7A, H igh-Efficiency, Syn

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Reguladores de voltaje de conmutación
RoHS:  
SMD/SMT
TQFN-EP-16
Buck
5 V
2.7 A
1 Output
4.5 V
36 V
5 mA
2.2 MHz
- 40 C
+ 125 C
MAX17644
Tray
Marca: Analog Devices / Maxim Integrated
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Voltaje de entrada: 4.5 V to 36 V
Tipo de producto: Switching Voltage Regulators
Apagado: Shutdown
Cantidad de empaque de fábrica: 624
Subcategoría: PMIC - Power Management ICs
Voltaje de alimentación - Mín.: 4.5 V
Tipo: Synchronous Step-Down DC-DC Converter
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX17644 Himalaya uSLIC™ DC-DC Converters

Analog Devices Inc. MAX17644 Himalaya uSLIC™ Step-Down DC-DC Converters are high-efficiency, high-voltage, Himalaya synchronous step-down DC-DC converters with integrated MOSFETs operating over an input-voltage range of 4.5V to 36V. The MAX17644 DC-DC Converters are available in three variants: MAX17644A, MAX17644B, and MAX17644C, all delivering up to 2.7A of current. The MAX17644A offers a 3.3V fixed output and the MAX17644B 5V fixed output, while the MAX17644C has an adjustable output voltage from 0.9V up to 90% of VIN.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Himalaya uSLIC™ Power Modules

Analog Devices Himalaya uSLIC™ Power Modules are step-down DC-DC power modules that use advanced packaging technology to offer micro-sized system-level IC (uSLIC) modules. The modules accept an input voltage range from 4.0V to 60V. Ideal for space-constrained systems, the Himalaya uSLIC Power Modules comply with the JESD22-B103/B104/B111 mechanical standard. To improve the first-time success rate for EMI certification of end products, the Himalayas are in compliance with the CISPR 22 electromagnetic interference (EMI) standard.