901-9201-2ASF

Amphenol RF
523-901-9201-2ASF
901-9201-2ASF

Fabricante:

Descripción:
Conectores RF / Conectores coaxiales SMA PLUG 085 SRC

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
1 Se puede enviar en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$94.47 $94.47
$89.55 $895.50
$83.00 $2,075.00
$50.58 $2,529.00
$45.56 $11,390.00

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conectores RF / Conectores coaxiales
REACH - SVHC:
Connectors
SMA
Plug (Pin)
50 Ohms
18 GHz
Solder
Straight
0.085 in. Semi-Rigid, 0.087 in. Semi-Rigid
Bulk
Acabado del cuerpo: Gold, Passivated
Material del cuerpo: Stainless Steel
Marca: Amphenol RF
Material del contacto: Beryllium Copper
Revestimiento del contacto: Gold
Terminación del contacto: Solder
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MX
Mecanismo de acoplamiento: Threaded
Aislamiento: Non-Isolated
Ciclos de acoplamiento: 100
Temperatura de trabajo máxima: + 165 C
Temperatura de trabajo mínima: - 65 C
Tipo de producto: RF Connectors / Coaxial Connectors
Serie: SMA
Cantidad de empaque de fábrica: 1
Subcategoría: RF Interconnects
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

Connectors for Green Energy Technology

Amphenol RF Connectors for Green Energy Technology address the designer's interconnect needs with a wide variety of wireless green energy meters and their infrastructure. The Amphenol RF Connectors for Green Energy Technology include a wide variety of options, including miniature, sub-miniature, Quick-Lock for 360º rotation, weatherproof, threaded couplings, and many others that are used for the automated collection of utilities data in SmartGrid , SmartMeter ™, and other automated meter applications.

SMA Threaded Connectors

Amphenol RF SMA Threaded Connectors are 50Ω, semi-precision, subminiature units that provide reliable performance from DC to 18GHz. These high-performance connectors are compact and durable. They are built in accordance with MIL-C-39012 and CECC 22110/111 and can be mated with all connectors that meet these spec mating diameters, regardless of manufacturer. Amphenol RF SMA Threaded Connectors are available in standard and reverse polarity. Typical applications include base stations, instrumentation, process controls, military / aerospace, and much more.

Conectores inalámbricos 5G

Los conectores, adaptadores y ensambles de cables inalámbricos 5G de Amphenol RF incluyen líneas de productos nuevos e innovadores y productos estándares de la industria que proveen diseños para los estándares de la red móvil 5G de última generación. Estos dispositivos 5G de Amphenol RF garantizan altos índices de datos para aplicaciones de baja latencia. Estos conectores, adaptadores y ensambles de cables incluyen productos de alta densidad, rentables y sólidos para permitir la evolución de la infraestructura inalámbrica. Amphenol RF ofrece productos de bajo PIM, incluso HD-EFI, N-Type, PSMP, SMP, SMPM y series de conectores 2.2/5, 4.3/10 7/16, así como ensambles de cables y adaptadores.

SMA Coaxial Connectors

Amphenol RF SMA Coaxial Connectors provide high-performance RF interconnect solutions engineered for demanding applications. Designed for 50Ω systems, these threaded coaxial connectors offer exceptional electrical performance up to 26.5GHz, ensuring minimal signal loss and superior VSWR. Precision-machined components and rugged construction deliver reliable mechanical integrity, even in harsh or high-vibration environments. Versatile mounting options include PCB-mount, cable-mount, and panel-mount, allowing seamless integration into a wide array of systems. PCB mount options include through-hole, surface mount, and end launch configurations to accommodate diverse design requirements.

Threaded Connectors & Adapters

Amphenol RF Threaded Connectors and Adapters offer superior performance and reliability, making them suitable for every type of environment. They are engineered to enhance electrical and mechanical performance. Amphenol RF Threaded Connectors and Adapters are ideal for high-performance, low-noise applications.

Threaded RF Connectors

Amphenol is the world leader in the design, manufacture and supply of RF connector systems for the automotive, broadband, instrumentation, internet, military/aerospace and wireless infrastructure markets. With the combination of their global footprint and experience extending over a half-century, Amphenol  is your RF Global Solutions Provider for the 21st Century.
Learn More