C-16FMPO-4MPO2M5OM4

Amphenol ProLabs
46-C16FMPO4MPO2M5OM4
C-16FMPO-4MPO2M5OM4

Fabricante:

Descripción:
Ensambles de cable de fibra óptica 2m MPO-16 to 4xMPO-16 Aqua OM4 OFNR (Riser-Rated) 16-Strand MMF Fiber Fanout Cable

Ciclo de vida:
Nuevo en Mouser
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Ensambles de cable de fibra óptica
RoHS:  
NSC
Fanout
OM4
2 m
PVC (Polyvinyl Chloride)
Marca: Amphenol ProLabs
Tipo de fibra: MMF
Tipo de producto: Fiber Optic Cable Assemblies
Cantidad de empaque de fábrica: 1
Subcategoría: Fiber Optic
Alias de las piezas n.º: 75723271
Peso de la unidad: 136.078 g
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
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
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
Cable Assemblies

Amphenol ProLabs Cable Assemblies are robust and compatible with an extensive range of vendors. The comprehensive portfolio features active optical cables (AOC), direct attach cables (DAC), Ethernet cables, splitter cables, Twinax cables, and a wide variety of fiber cables, including patch, fanout, pigtail, trunk, mode conditioning, and bulk. The Ethernet cables include Cat 6 and Cat 6A clear-claw PVC cables that combine durability with a sleek, space-saving design. These cable assemblies offer quick connections and are designed for seamless integration. Amphenol ProLabs Cable Assemblies are compatible with companies such as Aruba Networks®, Cisco®, Dell®, F5 Networks®, Fujitsu®, HP®, IBM®, Intel®, Juniper Networks®, Lenovo®, Netgear®, QLogic®, Ruckus®, Tyco®, and Waystream®.
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
$309.60 $309.60
$308.46 $3,084.60
$260.42 $6,510.50