SJS861700P

Amphenol PCD
523-SJS861700P
SJS861700P

Fabricante:

Descripción:
Conector circular estándar 6P SZ22 PLUG LC

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conector circular estándar
Connectors
6 Position
Without Socket Contacts
7
Free Hanging
Polyamide (PA)
Pegasus
Marca: Amphenol PCD
Género de la carcasa: Male
Material del alojamiento: Polyamide (PA)
Disposición de inserción: 7-6
Ángulo de montaje: Straight
Tipo de producto: Standard Circular Connector
Estilo de carcasa: Plug
Cantidad de empaque de fábrica: 25
Subcategoría: Circular Connectors
Peso de la unidad: 4.228 g
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
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
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
Nano High-Speed Composite Circular Connectors

Amphenol PCD Nano-Pegasus and Nano-Luminus High-Speed Composite Circular Connectors are lightweight, plastic circular connectors. These compact connectors are designed for communications, sensing, and command and control applications where a micro or nano D-sub would be used. The series is ideal for tight spaces with 11 high-performance contacts in a size 5 shell housing (0.325" outer diameter) and is rated for 1A, 350VDC operations. The contacts feature 0.050" spacing, which allows for 500VDC insulation resistance and 350VAC dielectric withstanding at 70K feet. Amphenol PCD Nano-Pegasus and Nano-Luminus Connectors feature scoop-proof construction, single-piece housing, and are rated to IP67 when mated.

Pegasus Connectors

Amphenol PCD Pegasus Connectors are twist-and-lock, scoop-proof connectors that provide the same convenience and weight savings of the Luminus series, with the added benefit of EMI shielding and protection from ambient noise transients. EMI shielding is provided by an electroless copper and nickel plate, and a copper alloy spring finger gasket. Tests show greater than 50db of attenuation for low-end signals (<100Mhz) and greater than 40db of attenuation for high-end signals (<1Ghz). This level of isolation makes Amphenol PCD Pegasus Connectors ideal for aviation and vehicle actuators, missile guidance and control systems, avionics sensors, and UAV control systems.

En existencias: 24

Existencias:
24
Se puede enviar inmediatamente
En pedido:
25
Se espera el 28/12/2026
Plazo de entrega de fábrica:
19
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$92.40 $92.40
$78.55 $785.50
$73.63 $1,840.75
$70.11 $3,505.50
$66.77 $6,677.00
250 Presupuesto