10018783-11200TLF

Amphenol FCI
649-10018783-1200TLF
10018783-11200TLF

Fabricante:

Descripción:
Conectores PCI Express / PCI PCI Express GEN 3 Card Edge conn Vertical Through Hole 36 Positions 100mm Pitch

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 4,368

Existencias:
4,368 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.48 $0.48
$0.409 $4.09
$0.357 $8.93
$0.339 $23.73
$0.296 $82.88
$0.277 $290.85
$0.244 $2,442.44
$0.237 $4,744.74

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conectores PCI Express / PCI
RoHS:  
PCI Express
36 Position
Through Hole
Vertical
Solder
Copper Alloy
Gold
Grosor de la placa: 1.56 mm
Marca: Amphenol FCI
Régimen de corriente: 1.1 A
Material del alojamiento: Nylon
Resistencia de aislamiento: 1 GOhms
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 55 C
Empaquetado: Tray
Tipo de producto: PCI Express / PCI Connectors
Cantidad de empaque de fábrica: 2100
Subcategoría: Card Edge Connectors
Régimen de voltaje: 300 VAC
Peso de la unidad: 5.676 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PCI Express (PCIe) Card Edge Connectors

Amphenol FCI offers an array of card edge connectors supporting PCI Express Gen 3, Gen 4, and Gen 5 standards along with PCIe M.2 connectors, which provide high performance and differential signaling in low profiles. The connector designs support 2.5GT/s (Gen 1), 5.0GT/s (Gen 2), 8.0GT/s (Gen 3) and upgrade to 16GT/s (Gen 4), even further to Gen 5 32GT/s per differential signal pair. The expansive range of vertical PCIe Gen 4 and Gen 5 connectors come with options for surface-mount (SMT), through-hole solder, press-fit (PF), and straddle-mount terminations. These PCIe connectors are typically used for I/O cards in desktop PCs, along with applications in data communications for servers, workstations, routers, industrial embedded systems, interface processing, and data storage devices such as hard disk drives (HDDs) and solid-state drives (SSDs).

PCIe Gen 3 Card Edge Connectors

Amphenol FCI PCI Express® (PCIe) Gen 3 Card Edge Connectors enable PCIe signaling from 8Gb/s per differential signal pair. These 1mm-pitch, vertical card edge connectors feature specially designed 8Gb/s sockets for low-profile systems. The connector range features x1, x4, x8, or x16 serial PCIe links to support a wide range of bandwidth and performance requirements. The series also supports I/O cards (x1), server I/O (x4 and x8), and higher bandwidth such as graphic and riser cards (x16). Amphenol FCI PCIe Gen 3 Card Edge Connectors enable all generations of PCI Express signaling in desktop PCs, workstations, and servers.