17-200421

Amphenol CONEC
706-17-200421
17-200421

Fabricante:

Descripción:
Cables USB / Cables IEEE 1394 USB patch Cord 4.5M Typ A Ind-Typ A Ind
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
$62.42 $62.42
$54.18 $541.80
$52.09 $1,302.25
$50.35 $2,517.50
$47.57 $4,757.00
$44.66 $11,165.00

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Cables USB / Cables IEEE 1394
RoHS:  
USB Cables
USB 2.0
Male / Male
Tray
500 VAC
Marca: Amphenol CONEC
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MX
Régimen de corriente: 1.5 A
Tipo de producto: USB Cables / IEEE 1394 Cables
Cantidad de empaque de fábrica: 1
Subcategoría: Cable Assemblies
Peso de la unidad: 301.264 g
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
8538900000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8536699099
MXHTS:
85366999
ECCN:
EAR99

IP67 Rated Industrial USB 2.0 Connectors

Amphenol CONEC IP67 Rated Industrial USB 2.0 Connectors are a bayonet locking series for harsh environments. These water-resistant con­nec­tors are designed to USB 2.0 spec­i­fi­ca­tions and have an IP67 rating when a mating connector is inserted or when covered with a secured protective cap. The housing can be mounted on the front or rear side of enclo­sure pan­els with thick­ness up to 3.2mm. The Amphenol CONEC IP67 Rated Industrial USB 2.0 Connector System includes standard plastic bayonet locking types, metal designs with M28 threads, and patch cords. Applications include harsh environments, machine tools, automation, automotive, and mass transportation.