38.2120

Altech
845-38.2120
38.2120

Mfr.:

Description:
Fixed Terminal Blocks PCB Terminal, Spring, 20 Pole, 5.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
20 Position
5 mm
Spring
10 A, 15 A, 24 A
250 V, 300 V
28 AWG
14 AWG
PCB Mount
Horizontal
Gray (Light Gray)
Brand: Altech
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Height: 12.9 mm
Housing Material: Polyamide (PA)
Length: 102.2 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: 45 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.49 $12.49
$7.31 $73.10
$7.29 $1,895.40
$7.11 $3,555.00
$6.97 $6,970.00
2,500 Quote