A5941GLKTR-T

Allegro MicroSystems
250-A5941GLKTR-T
A5941GLKTR-T

Fabricante:

Descripción:
Motor / Movimiento /Controladores y dispositivos de ignición THREE PHASE SENSORLESS FAN DRIVER
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
24 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 9000   Múltiples: 9000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 3000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 3000)
$0.982 $8,838.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Atributo del producto Valor de atributo Seleccionar atributo
Allegro MicroSystems
Categoría de producto: Motor / Movimiento /Controladores y dispositivos de ignición
RoHS:  
Fan / Motor Controllers / Drivers
3 Phase
- 40 C
+ 105 C
SMD/SMT
SOIC-10
Reel
Marca: Allegro MicroSystems
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Régimen del voltaje de carga: 4 V to 18 V
Sensibles a la humedad: Yes
Número de salidas: 3 Output
Frecuencia de trabajo: 24.4 kHz
Voltaje de salida: 2.85 V
Tipo de producto: Motor / Motion / Ignition Controllers & Drivers
Serie: A5941
Cantidad de empaque de fábrica: 3000
Subcategoría: PMIC - Power Management ICs
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Brushless DC Drivers

Allegro MicroSystems Brushless DC Drivers (BLDC) are engineered to meet demanding market challenges, delivering cost-optimized systems and improved time-to-market while maintaining quality. The integrated MOSFET and gate driver ICs provide superior performance for automotive, industrial, and consumer applications, ranging from 3.5V to 100V operating voltage.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Motor Drivers

Allegro MicroSystems Motor Drivers offer robustness and safety, delivering superior performance in harsh, high voltage environments. These durable drivers enable motors to run more quietly, efficiently, and reliably. The embedded motion control algorithms simplify designs while improving motor performance and time-to-market. The Allegro MicroSystems Motor Driver portfolio includes brushless DC drivers, brush DC drivers, and stepper drivers for automotive, industrial, and consumer applications.