ATS-TCP2090-C2-R0

Advanced Thermal Solutions
984-ATSTCP2090C2R0
ATS-TCP2090-C2-R0

Fabricante:

Descripción:
Placas frías líquidas, refrigeración líquida y tubos térmicos Cold Plate, Aluminum Base, Copper Tube with Fitting
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
13 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2,955.26 $5,910.52
10 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Advanced Thermal Solutions
Categoría de producto: Placas frías líquidas, refrigeración líquida y tubos térmicos
RoHS:  
Liquid Cold Plates
4-Pass
Aluminum
IGBT
Marca: Advanced Thermal Solutions
Serie: ATS-TCP
Cantidad de empaque de fábrica: 1
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Enfriamiento líquido

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.

Tubed Cold Plates

Advanced Thermal Solutions Tubed Cold Plates provide a reliable, cost-effective solution for thermal management applications where the liquid cooling of components is preferred over air cooling. These cold plates feature continuous copper or stainless steel tubing. The stainless steel tubing is secured between two base plates. The copper tubing utilizes a press-fit attachment method, which maximizes heat transfer because the tubes are directly connected to the plate instead of through bulky epoxy or thermal insulators. Advanced Thermal Solutions Tubed Cold Plates come with secure, 3/8" push-to-connect tube fittings for a tight connection between the cold plate and inlet and outlet tubing.