ATS-51450R-C1-R0

Advanced Thermal Solutions
984-ATS-51450R-C1-R0
ATS-51450R-C1-R0

Fabricante:

Descripción:
Cuerpo de Refrigeración maxiFLOW BGA Heat Sink+maxiGRIP Attach, 2-Side Tape, 45x45x19.5mm, 76.5mm Tip
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
13 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 100   Múltiples: 100
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$16.74 $1,674.00
$15.94 $3,188.00
$15.36 $7,680.00

Atributo del producto Valor de atributo Seleccionar atributo
Advanced Thermal Solutions
Categoría de producto: Cuerpo de Refrigeración
RoHS:  
Heat Sink Assemblies
BGA
Snap On
Aluminum
Angled Fin
1.61 C/W
45 mm
45 mm
19.5 mm
Marca: Advanced Thermal Solutions
Color: Black
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Empaquetado: Bulk
Tipo de producto: Heat Sinks
Serie: maxiGRIP HS ASM
Cantidad de empaque de fábrica: 100
Subcategoría: Heat Sinks
Nombre comercial: maxiFLOW maxiGRIP
Tipo: Component
Peso de la unidad: 42.600 g
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
7616991090
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
TARIC:
8542900000
MXHTS:
8542900100
ECCN:
EAR99

maxiFLOW™ Heat Sinks

Advanced Thermal Solutions maxiFLOW™ Heat Sinks feature a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling. The ATS heat sink design provides high thermal performance for the physical volume it occupies compared to other designs. These ATS cooling solutions are offered in a variety of fin types, including maxiFLOW, straight fin, pin-fin, and cross-cut designs. The straight-fin heat sinks are well-suited for systems with open airflow from front to back. The pin-fin design offers superior cooling in spatially constrained PCB layouts when the airflow direction near the device is ambiguous. The cross-cut fin design allows cooling air to enter from any direction.