NCF660S48K

Advanced Energy / SL Power
675-NCF660S48K
NCF660S48K

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis 48V, 660W CF Rated Medically Certified Power Supply, 4.0" x 7.0" size, Industry leading 440W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input.

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
40
Se espera el 6/4/2026
Plazo de entrega de fábrica:
24
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$374.92 $374.92
$363.19 $1,815.95
$351.47 $3,514.70
$340.21 $8,505.25
40 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Advanced Energy
Categoría de producto: Fuentes de alimentación - montaje en chasis
660 W
85 VAC to 264 VAC
1 Output
48 VDC
13.6 A
U-Bracket
4 kVAC
90 %
Medical
177.8 mm (7 in)
101.6 mm (4 in)
40.64 mm (1.6 in)
NCF660
Marca: Advanced Energy / SL Power
Dimensiones: 7 mm x 4 mm x 1.6 mm
Frecuencia de entrada: 50 Hz/60 Hz
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 20 C
Estilo de montaje: Chassis
Armazón abierto/Blindado: Open Frame
Energía - Aire forzado: 660 W
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 40
Subcategoría: Power Supplies
Tipo: AC-DC Power Supply
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
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

NCF660 Medical Power Supplies

Advanced Energy / SL Power NCF660 Medical Power Supplies are medical-grade CF-rated AC-DC power supplies. These power supplies are available with a nominal main output voltage of 12V, 15V, 24V, or 48V. The NCF660 power supplies feature 660W output power with airflow, 5kV defibrillator withstand, 85VAC to 264VAC universal input voltage range, and less than 10uA leakage current. These medical power supplies include output overvoltage, short circuits, and overload protections. The NCF660 supplies are RoHS and REACH compliant and meet Class B emissions levels and Class I input. These NCF660 power supplies are ideal for medical applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.