HP-CWS-R03-075-N

Aavid
532-HP-CWS-R03-075-N
HP-CWS-R03-075-N

Fabricante:

Descripción:
Placas frías líquidas, refrigeración líquida y tubos térmicos Heat Pipe, Round, Sinter Wick, 3mm Dia, 75mm L, 0.3mm Wall Thick, 0.6mm Wick
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
Mínimo: 5184   Múltiples: 864
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$5.30 $27,475.20

Atributo del producto Valor de atributo Seleccionar atributo
Aavid
Categoría de producto: Placas frías líquidas, refrigeración líquida y tubos térmicos
RoHS:  
Heatpipes
Copper-Water Heat Pipe
75 mm
Marca: Aavid
Tipo de producto: Heat Sinks
Serie: HP-CWS
Cantidad de empaque de fábrica: 864
Subcategoría: Heat Sinks
Alias de las piezas n.º: 678657
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
8473305100
ECCN:
EAR99

HP-CWS Copper-Water Heat Pipes

Aavid, Thermal Division of Boyd Corporation, HP-CWS Copper-Water Heat Pipes provide high-precision temperature control and enable longer product lifetimes. These pipes are designed for high heat loads and transport the heat quickly, reliably, and effectively. The HP-CWS series withstands numerous freeze-thaw cycles and temperatures ranging from -55°C to +180°C. The copper enables design flexibility with bending and flattening options. The high heat capacity of the two-phase water cooling makes Aavid HP-CWS Copper-Water Heat Pipes ideal for use in a variety of thermal management solutions.