AISC-Q0603HQ-R21J-T

ABRACON
815-AISCQ0603HQR21JT
AISC-Q0603HQ-R21J-T

Fabricante:

Descripción:
Inductores de RF - SMD IND 210nH 0.28A 2000m?

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
ABRACON
Categoría de producto: Inductores de RF - SMD
RoHS:  
Wirewound
0603 (1812 metric)
Unshielded
210 nH
5 %
280 mA
2 Ohms
- 40 C
+ 125 C
48
1.2 GHz
Standard
1.8 mm
1.12 mm
1.02 mm
Ceramic
AISC-Q0603HQ
Reel
Cut Tape
MouseReel
Aplicación: Automotive, Bluetooth, Broadband Network, Displays, Filtering, Video Cameras, W-LAN
Marca: ABRACON
Código de caja (pulg.): 0603
Código de caja (mm): 1812
Estilo de montaje: PCB Mount
Producto: Automotive RF Inductors
Tipo de producto: RF Inductors - SMD
Cantidad de empaque de fábrica: 4000
Estilo de terminación: SMD/SMT
Frecuencia de prueba: 100 MHz
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
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
High Q Ceramic Wire-wound RF Inductors

Abracon High Q Ceramic Wire-wound RF Inductors are ultra-compact inductors that are automotive AEC-Q200 qualified. These inductors offer excellent DCR, current carrying characteristics, and a tight tolerance of ±2%. The high Q ceramic wire-wound RF inductors have a ceramic base with high Self Resonant Frequency (SRF). These RF inductors are ideal for automotive applications, BLUETOOTH®, W-LAN, broadband networks, impedance-matching networks, filtering for high-frequency communication circuits, video cameras, displays, and other electronic devices.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 4000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$0.40 $0.40
$0.342 $3.42
$0.316 $7.90
$0.243 $24.30
$0.232 $58.00
$0.18 $180.00
$0.16 $400.00
Envase tipo carrete completo (pedir en múltiplos de 4000)
$0.146 $584.00
$0.138 $1,104.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Productos similares